+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T501N70TOHXPSA1

Thyristor: hockey-puck; 7kV; Ifmax: 1kA; 640A; Igt: 350mA; Ø76/Ø50mm


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T501N70TOHXPSA1
TME Symbol:
T501N70TOHXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
7kV
Max. load current
1kA
Load current
640A
Gate current
350mA
Case
BG-T7626K-1
Body dimensions
Ø76/Ø50mm
Mounting
Press-Pack
Max. forward impulse current
13.5kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
in-tray
Gross weight550 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T501N70TOHXPSA1
0 in TME stock
Net price for quantities from 1 pcs - 2 287.52 USDGross price for quantities from 1 pcs - 2 287.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.