+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00317

Cable tie; L: 300mm; W: 4.6mm; white; polyamide; 225N; Ømax: 80mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00317
TME Symbol:
T50I-PA66V0-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.6mm
Colour
white
Tie material
polyamide
Tie strength
225N
Loop diameter max
80mm
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Manufacturer series
T50I
Gross weight2.255 g
Certificates
EAN code5022660331466
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-00317
0 in TME stock
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1500 pcs - 0.93 USDGross price for quantities from 1500 pcs - 0.93 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs