+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-05260

Cable tie; L: 300mm; W: 4.6mm; black; polyamide; 225N; Ømax: 80mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05260
TME Symbol:
T50I-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.3m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50I
Resistance to
UV rays
Gross weight1.958 g
Certificates
EAN code5022660180224
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05260
3700 in TME stock
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1500 pcs - 0.30 USDGross price for quantities from 1500 pcs - 0.30 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs