+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

117-05303

Cable tie; L: 305mm; W: 4.7mm; natural; polyamide; 180N; Ømax: 76.2mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
117-05303
TME Symbol:
T50IDH-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
double
Length
305mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Loop diameter max
76.2mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50IDH
Cable accessories application
for parallel routing
Gross weight1.9 g
Certificates
EAN code4031026424910
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
117-05303
0 in TME stock
Net price for quantities from 20000 pcs - 0.50 USDGross price for quantities from 20000 pcs - 0.50 USD
Net price for quantities from 100000 pcs - 0.45 USDGross price for quantities from 100000 pcs - 0.45 USD
Net price for quantities from 300000 pcs - 0.40 USDGross price for quantities from 300000 pcs - 0.40 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.