+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-05436

Cable tie; L: 390mm; W: 4.6mm; natural; polyamide; 225N; Ømax: 110mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-05436
TME Symbol:
T50L-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
390mm
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50L
Gross weight2.7 g
Certificates
EAN code5022660322341
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-05436
0 in TME stock
Net price for quantities from 80000 pcs - 0.42 USDGross price for quantities from 80000 pcs - 0.42 USD
Net price for quantities from 400000 pcs - 0.38 USDGross price for quantities from 400000 pcs - 0.38 USD
Net price for quantities from 1200000 pcs - 0.34 USDGross price for quantities from 1200000 pcs - 0.34 USD
No. of pieces (Multiplicity: 80 000)