+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

117-00008

Cable tie; L: 395mm; W: 4.7mm; polyamide; black; 180N; Ømax: 100mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
117-00008
TME Symbol:
T50LDH-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
395mm
Tie width
4.7mm
Tie material
polyamide
Colour
black
Tie strength
180N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...125°C
Manufacturer series
DH
Resistance to
temperature
Cable accessories application
for parallel routing
Gross weight2.682 g
Certificates
EAN code4031026271163
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
117-00008
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
Packaging method by the manufacturer:
Bag = 100 pcs