+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-05900

Cable tie; L: 384mm; W: 4.6mm; black; polyamide; 225N; Ømax: 110mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-05900
TME Symbol:
T50LOS-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
384mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Gross weight2.46 g
Certificates
EAN code5022660181726
See other products in this category: Cable Ties HELLERMANNTYTON,
*
118-05900
0 in TME stock
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1500 pcs - 0.37 USDGross price for quantities from 1500 pcs - 0.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.