+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-00129

Cable tie; L: 384mm; W: 4.6mm; black; polyamide; 225N; Ømax: 110mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00129
TME Symbol:
T50LOS-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
384mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
110mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Resistance to
UV rays
Gross weight9.16 g
Certificates
EAN code4031026559384
See other products in this category: Cable Ties HELLERMANNTYTON,
*
118-00129
0 in TME stock
Net price for quantities from 48000 pcs - 0.47 USDGross price for quantities from 48000 pcs - 0.47 USD
No. of pieces (Multiplicity: 48 000)
Minimum order quantity: 48 000.
Multiplicity: 48 000.