+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-00018

Cable tie; L: 245mm; W: 4.6mm; black; polyamide; 225N; Ømax: 66mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00018
TME Symbol:
T50MOS-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
245mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
66mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50MOS
Gross weight1.54 g
Certificates
EAN code5022660181702
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
118-00018
100 in TME stock
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1500 pcs - 0.16 USDGross price for quantities from 1500 pcs - 0.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs