+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-00055

Cable tie; L: 245mm; W: 4.6mm; natural; polyamide; 225N; Ømax: 66mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-00055
TME Symbol:
T50MOS-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
245mm
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
225N
Loop diameter max
66mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50MOS
Gross weight0.7 g
Certificates
EAN code5022660181719
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
118-00055
0 in TME stock
Net price for quantities from 6000 pcs - 0.21 USDGross price for quantities from 6000 pcs - 0.21 USD
Net price for quantities from 30000 pcs - 0.19 USDGross price for quantities from 30000 pcs - 0.19 USD
Net price for quantities from 90000 pcs - 0.16 USDGross price for quantities from 90000 pcs - 0.16 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.