+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-04950

Cable tie; L: 200mm; W: 4.6mm; polyamide; black; 225N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-04950
TME Symbol:
T50R-PA66HS-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.6mm
Tie material
polyamide
Colour
black
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50R
Gross weight1.319 g
Certificates
EAN code5022660323768
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-04950
74300 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1500 pcs - 0.09 USDGross price for quantities from 1500 pcs - 0.09 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 6 000 pcs