+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-05078

Cable tie; L: 200mm; W: 4.6mm; grey; polyamide; 225N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-05078
TME Symbol:
T50ROS-PA46-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
0.2m
Tie width
4.6mm
Colour
grey
Tie material
polyamide
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...150°C
Manufacturer series
T50ROS
Gross weight1.338 g
Certificates
EAN code5022660325359
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
118-05078
500 in TME stock
Net price for quantities from 500 pcs - 1.01 USDGross price for quantities from 500 pcs - 1.01 USD
Net price for quantities from 2500 pcs - 0.92 USDGross price for quantities from 2500 pcs - 0.92 USD
Net price for quantities from 7500 pcs - 0.83 USDGross price for quantities from 7500 pcs - 0.83 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerBag = 500 pcs