+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-05059

Cable tie; L: 200mm; W: 4.6mm; natural; polyamide; 225N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-05059
TME Symbol:
T50ROS-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
0.2m
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
T50ROS
Gross weight1.3 g
Certificates
EAN code5022660181696
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
118-05059
0 in TME stock
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1500 pcs - 0.15 USDGross price for quantities from 1500 pcs - 0.15 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.