+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

118-05860

Cable tie; L: 150mm; W: 4.6mm; black; polyamide; 225N; Ømax: 50mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
118-05860
TME Symbol:
T50SOS-PA66W-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
externally serrated
Length
0.15m
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
225N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
T50SOS
Gross weight0.9 g
Certificates
EAN code4031026204611
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
118-05860
0 in TME stock
Net price for quantities from 140000 pcs - 0.15 USDGross price for quantities from 140000 pcs - 0.15 USD
No. of pieces (Multiplicity: 140 000)
Minimum order quantity: 140 000.
Multiplicity: 140 000.