+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

157-00228

Cable tie; L: 165mm; W: 4.6mm; black; polyamide; 180N; Ømax: 35mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
157-00228
TME Symbol:
T50SOSFT6LGE-PA-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with fixing lugs
Length
165mm
Tie width
4.6mm
Colour
black
Tie material
polyamide
Tie strength
180N
Loop diameter max
35mm
Operating temperature
-40...105°C
Resistance to
temperature
Gross weight1.51 g
Certificates
EAN code5022660344572
See other products in this category: Cable Ties HELLERMANNTYTON,
*
157-00228
0 in TME stock
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Net price for quantities from 4500 pcs - 0.09 USDGross price for quantities from 4500 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Packaging method by the manufacturerBag = 1 500 pcs