+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T511SURWA/S530-A3

Display: LED; 7-segment; 14.22mm; No.char: 3; red; 7.8mcd; cathode


Manufacturer: EVERLIGHT

Manufacturer part number:
T511SURWA/S530-A3
TME Symbol:
T511SURWA/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Number of characters
3
Colour
red
Luminosity
7.8mcd
Common electrode
cathode
Dimensions
37.7x19x8mm
Mounting
THT
Wavelength
632nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
T511SURWA/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 13 pcs - 0.96 USDGross price for quantities from 13 pcs - 0.96 USD
Net price for quantities from 26 pcs - 0.90 USDGross price for quantities from 26 pcs - 0.90 USD
Net price for quantities from 52 pcs - 0.86 USDGross price for quantities from 52 pcs - 0.86 USD
Net price for quantities from 104 pcs - 0.80 USDGross price for quantities from 104 pcs - 0.80 USD
Net price for quantities from 312 pcs - 0.75 USDGross price for quantities from 312 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.