+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T511SYGWA/S530-E2

Display: LED; 7-segment; 14.22mm; No.char: 3; yellow-green; 2.8mcd


Manufacturer: EVERLIGHT

Manufacturer part number:
T511SYGWA/S530-E2
TME Symbol:
T511SYGWA/S530-E2

Specification

Manufacturer
EVERLIGHT
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Number of characters
3
Colour
yellow-green
Luminosity
2.8mcd
Common electrode
cathode
Dimensions
37.7x19x8mm
Mounting
THT
Wavelength
575nm
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: 7-segment LED displays EVERLIGHT,
*
T511SYGWA/S530-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.95 USDGross price for quantities from 5 pcs - 0.95 USD
Net price for quantities from 13 pcs - 0.85 USDGross price for quantities from 13 pcs - 0.85 USD
Net price for quantities from 26 pcs - 0.81 USDGross price for quantities from 26 pcs - 0.81 USD
Net price for quantities from 52 pcs - 0.76 USDGross price for quantities from 52 pcs - 0.76 USD
Net price for quantities from 104 pcs - 0.72 USDGross price for quantities from 104 pcs - 0.72 USD
Net price for quantities from 312 pcs - 0.66 USDGross price for quantities from 312 pcs - 0.66 USD