+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T560N18TOFXPSA1

Thyristor: hockey-puck; 1.8kV; Ifmax: 809A; 559A; Igt: 200mA

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T560N18TOFXPSA1
TME Symbol:
T560N18TOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.8kV
Max. load current
809A
Load current
559A
Gate current
200mA
Case
BG-T4814K0-1
Body dimensions
Ø48/Ø30mm
Mounting
Press-Pack
Max. forward impulse current
8kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
in-tray
Gross weight110 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T560N18TOFXPSA1
0 in TME stock
Net price for quantities from 1 pcs - 146.33 USDGross price for quantities from 1 pcs - 146.33 USD
Net price for quantities from 3 pcs - 128.77 USDGross price for quantities from 3 pcs - 128.77 USD
Net price for quantities from 10 pcs - 115.89 USDGross price for quantities from 10 pcs - 115.89 USD
No. of pieces (Multiplicity: 1)