+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T590N14TOFXPSA1

Thyristor: hockey-puck; 1.4kV; Ifmax: 1.25kA; 590A; Igt: 250mA

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T590N14TOFXPSA1
TME Symbol:
T590N14TOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.4kV
Max. load current
1.25kA
Load current
590A
Gate current
250mA
Case
BG-T5726K-1
Body dimensions
Ø58/Ø36mm
Mounting
Press-Pack
Max. forward impulse current
9.4kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
in-tray
Gross weight300 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T590N14TOFXPSA1
0 in TME stock
Net price for quantities from 1 pcs - 168.01 USDGross price for quantities from 1 pcs - 168.01 USD
Net price for quantities from 3 pcs - 148.18 USDGross price for quantities from 3 pcs - 148.18 USD
Net price for quantities from 10 pcs - 133.01 USDGross price for quantities from 10 pcs - 133.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.