+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T640N16TOFXPSA1

Thyristor: hockey-puck; 1.6kV; Ifmax: 1.25kA; 644A; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T640N16TOFXPSA1
TME Symbol:
T640N16TOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
1.25kA
Load current
644A
Gate current
250mA
Case
A-PUK
Body dimensions
Ø48/Ø30mm
Mounting
Press-Pack
Max. forward impulse current
9.4kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T640N16TOFXPSA1
0 in TME stock
Net price for quantities from 12 pcs - 147.18 USDGross price for quantities from 12 pcs - 147.18 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.