+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T6L-3KQR

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/16VDC; SMD; none; 2.35N


Manufacturer: DIPTRONICS

Manufacturer part number:
T6L-3KQR
TME Symbol:
T6L-3KQR

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 16V DC
Mounting
SMD
Illumination
none
Operating Force
2.35N
Body dimensions
6x5.9x3.5mm
Button height
5mm
Switching method
OFF-(ON)
Operating temperature
-40...90°C
Button shape
round
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Gross weight0.215 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
*
T6L-3KQR
1484 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 600 pcs - 0.20 USDGross price for quantities from 600 pcs - 0.20 USD
Net price for quantities from 1200 pcs - 0.16 USDGross price for quantities from 1200 pcs - 0.16 USD
Packaging method by the manufacturer:
Reel = 1 200 pcs