+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T740N26TOFXPSA1

Thyristor: hockey-puck; 2.6kV; Ifmax: 1.5A; 745A; Igt: 250mA

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T740N26TOFXPSA1
TME Symbol:
T740N26TOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
2.6kV
Max. load current
1.5A
Load current
745A
Gate current
250mA
Case
BG-T5814K0-1
Body dimensions
Ø58/Ø36mm
Mounting
Press-Pack
Max. forward impulse current
13kA
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
in-tray
Gross weight170 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T740N26TOFXPSA1
0 in TME stock
Net price for quantities from 1 pcs - 344.20 USDGross price for quantities from 1 pcs - 344.20 USD
Net price for quantities from 3 pcs - 304.53 USDGross price for quantities from 3 pcs - 304.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.