+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KUBARA LAMINA | |
Type of thyristor | hockey-puck | |
Max. off-state voltage | 1kV | |
Max. load current | 1kA | |
Load current | 650A | |
Gate current | 150mA | |
Case | TO200AB | |
Mounting | Press-Pack | |
Max. forward impulse current | 8.1kA | |
Turn-on time | 7µs | |
Kind of package | bulk |