+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T75-700-08

Thyristor: hockey-puck; 800V; Ifmax: 1100A; 700A; Igt: 150mA; 7us


Manufacturer: KUBARA LAMINA

Manufacturer part number:
T75-700-08
TME Symbol:
T75-700-08

Specification

Manufacturer
KUBARA LAMINA
Type of thyristor
hockey-puck
Max. off-state voltage
0.8kV
Max. load current
1.1kA
Load current
700A
Gate current
150mA
Case
TO200AB
Body dimensions
Ø42/Ø25mm
Mounting
Press-Pack
Max. forward impulse current
8.8kA
Turn-on time
7µs
Kind of package
bulk
Gross weight89.78 g
Certificates
See other products in this category: Button thyristors KUBARA LAMINA,
*
T75-700-08
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 145.04 USDGross price for quantities from 1 pcs - 145.04 USD
Net price for quantities from 3 pcs - 115.18 USDGross price for quantities from 3 pcs - 115.18 USD
Net price for quantities from 9 pcs - 103.64 USDGross price for quantities from 9 pcs - 103.64 USD