+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

T75-700-10

Thyristor: hockey-puck; 1kV; Ifmax: 1100A; 700A; Igt: 150mA; TO200AB

Manufacturer: KUBARA LAMINA

Manufacturer part number:
T75-700-10
TME Symbol:
T75-700-10

Specification

Manufacturer
KUBARA LAMINA
Type of thyristor
hockey-puck
Max. off-state voltage
1kV
Max. load current
1.1kA
Load current
700A
Gate current
150mA
Case
TO200AB
Body dimensions
Ø42/Ø25mm
Mounting
Press-Pack
Max. forward impulse current
8.8kA
Turn-on time
7µs
Kind of package
bulk
Gross weight85 g
Certificates
See other products in this category: Button thyristors KUBARA LAMINA
*
T75-700-10
Product withdrawn from the offer
Use the specification table below to search for similar products