+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T7A17A3B2H5R

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 10A/250VAC; T7; 1.5kV


Manufacturer: CANAL ELECTRONIC

Manufacturer part number:
T7A17A3B2H5R
TME Symbol:
T7A17A3B2H5R

Specification

Manufacturer
CANAL ELECTRONIC
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
10A / 250V AC
Leads
connectors
Manufacturer series
T7
Kind of toggle
round
Knob height
17mm
Max. contact resistance:
20mΩ
Body dimensions
28.9x14.4x18mm
Actuator material
brass
Min. insulation resistance
200MΩ
Related items
70-A, 70-B
Contact material
silver alloy
Test voltage
1.5kV
Illumination
none
Panel cutout diameter
12mm
Leads dimensions
6.3x0.8mm
Gross weight23.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches CANAL ELECTRONIC,
See other products from this series.:
*
T7A17A3B2H5R
249 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 3.54 USD
Net price for quantities from 50 pcs - 3.33 USDGross price for quantities from 50 pcs - 3.33 USD
Net price for quantities from 100 pcs - 3.14 USDGross price for quantities from 100 pcs - 3.14 USD
Net price for quantities from 250 pcs - 2.93 USDGross price for quantities from 250 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs