+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T7H8167504DN

Thyristor: hockey-puck; 1.6kV; Ifmax: 1180A; 750A; Igt: 150mA; 7us


Manufacturer: POWEREX

Manufacturer part number:
T7H8167504DN
TME Symbol:
T7H8167504DN

Specification

Manufacturer
POWEREX
Type of thyristor
hockey-puck
Max. off-state voltage
1.6kV
Max. load current
1180A
Load current
750A
Gate current
150mA
Body dimensions
Ø42/Ø25mm
Mounting
Press-Pack
Max. forward impulse current
9.6kA
Turn-on time
7µs
Features of semiconductor devices
phase control thyristor (PCT)
Kind of package
bulk
Gross weight113 g
Certificates
See other products in this category: Button thyristors POWEREX,
*
T7H8167504DN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 94.02 USDGross price for quantities from 1 pcs - 94.02 USD
Net price for quantities from 3 pcs - 84.60 USDGross price for quantities from 3 pcs - 84.60 USD
Net price for quantities from 6 pcs - 78.74 USDGross price for quantities from 6 pcs - 78.74 USD