+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T880N18TOFXPSA1

Thyristor: hockey-puck; 1.8kV; Ifmax: 1.75kA; 880A; Igt: 250mA

NEW

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
T880N18TOFXPSA1
TME Symbol:
T880N18TOFXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of thyristor
hockey-puck
Max. off-state voltage
1.8kV
Max. load current
1.75kA
Load current
880A
Gate current
250mA
Case
B-PUK
Body dimensions
Ø58/Ø36mm
Mounting
Press-Pack
Max. forward impulse current
17.5kA
Kind of package
in-tray
Gross weight1 g
Certificates
See other products in this category: Button thyristors INFINEON TECHNOLOGIES,
*
T880N18TOFXPSA1
0 in TME stock
Net price for quantities from 6 pcs - 201.85 USDGross price for quantities from 6 pcs - 201.85 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.