+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | CANAL ELECTRONIC | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
Switching method | OFF-ON | |
AC contacts rating @R | 3A / 250V AC | |
Leads | cables | |
Manufacturer series | TA | |
Operating temperature | 0...65°C | |
Kind of toggle | round | |
Max. contact resistance: | 20mΩ | |
Body dimensions | 25.2x13.2x12.7mm | |
Actuator material | brass | |
Contact plating | silver plated | |
Min. insulation resistance | 0.1GΩ | |
Mechanical durability | 10000 cycles | |
Contact material | brass | |
Test voltage | 1kV | |
Illumination | none | |
Panel cutout diameter | 12mm | |
Lead length | 155mm |