+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA-CHHR-02

Car holder; black; for headrest; 8",9.7",10.1",12"


Manufacturer: GEMBIRD

Manufacturer part number:
TA-CHHR-02
TME Symbol:
TA-CHHR-02

Specification

Manufacturer
GEMBIRD
Type of car audio accessories
car holder
Colour
black
Mounting
for headrest
Size
8", 9.7", 10.1", 12"
Gross weight257.6 g
Certificates
EAN code8716309087278
See other products in this category: Car Holders GEMBIRD,
*
TA-CHHR-02
16 in TME stock
Net price for quantities from 1 pcs - 6.66 USDGross price for quantities from 1 pcs - 6.66 USD
Net price for quantities from 3 pcs - 5.92 USDGross price for quantities from 3 pcs - 5.92 USD
Net price for quantities from 5 pcs - 5.18 USDGross price for quantities from 5 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.