+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TA-WPC10-LEDFAN-01

USB light; black; DC; with fan; inductance charger; 1.5m; 10W


Manufacturer: GEMBIRD

Manufacturer part number:
TA-WPC10-LEDFAN-01
TME Symbol:
TA-WPC10-LEDFAN-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
USB light
Colour
black
Connection
DC
Version
with fan
PC accessories features
inductance charger
Cable length
1.5m
Power
10W
Electrical parameters of output
5V/1A, 9V/1.1A
Gross weight346.91 g
Certificates
EAN code8716309123716
See other products in this category: Peripherals GEMBIRD,
*
TA-WPC10-LEDFAN-01
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.86 USDGross price for quantities from 1 pcs - 20.86 USD
Net price for quantities from 3 pcs - 17.88 USDGross price for quantities from 3 pcs - 17.88 USD
Net price for quantities from 5 pcs - 16.00 USDGross price for quantities from 5 pcs - 16.00 USD
Net price for quantities from 10 pcs - 14.00 USDGross price for quantities from 10 pcs - 14.00 USD