+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

318-30600

Heat shrink sleeve; 3: 1; 6mm; black; Diam.after shrinking: 2mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
318-30600
TME Symbol:
TA32-6/2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Colour
black
Diameter after shrinking
2mm
Gross weight15 g
Certificates
EAN code4031026224916
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
318-30600
0 in TME stock
Net price for quantities from 250 pcs - 5.08 USDGross price for quantities from 250 pcs - 5.08 USD
Net price for quantities from 1250 pcs - 4.69 USDGross price for quantities from 1250 pcs - 4.69 USD
Net price for quantities from 3750 pcs - 4.11 USDGross price for quantities from 3750 pcs - 4.11 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.