+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

318-30900

Heat shrink sleeve; 3: 1; 9mm; L: 1.2m; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
318-30900
TME Symbol:
TA32-9/3-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
9mm
Length
1.2m
Colour
black
Diameter after shrinking
3mm
Gross weight22.9 g
Certificates
EAN code4031026224923
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
318-30900
0 in TME stock
Net price for quantities from 125 pcs - 6.92 USDGross price for quantities from 125 pcs - 6.92 USD
Net price for quantities from 625 pcs - 6.34 USDGross price for quantities from 625 pcs - 6.34 USD
Net price for quantities from 1875 pcs - 5.57 USDGross price for quantities from 1875 pcs - 5.57 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.
Packaging method by the manufacturerBag = 25 pcsCardboard = 125 pcs