+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4435.0507

Circuit breaker; Urated: 240VAC; 60VDC; 16A; SPST; Poles: 1; SNAP-IN


Manufacturer: SCHURTER

Manufacturer part number:
4435.0507
TME Symbol:
TA35-C2F3F160C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
60V DC/240V AC
Current rating
16A
Contacts configuration
SPST
Number of poles
1
Mounting
SNAP-IN
Manufacturer series
TA35
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
14.5x34mm
Dielectric strength
2.5kV AC
Actuator colour
red
Breakers application
household appliance, industrial appliance
Button marking
O-I
Backlight colour
red
Illumination voltage
220...240V
Trade name
MCB
Operating temperature
-30...60°C
Gross weight16.6 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4435.0507
3 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 20 pcs