+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4435.0395

Circuit breaker; Urated: 240VAC; 60VDC; 10A; DPST; Poles: 2; SNAP-IN

Manufacturer: SCHURTER

Manufacturer part number:
4435.0395
TME Symbol:
TA35-CBDBF100C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
60V DC/240V AC
Current rating
10A
Contacts configuration
DPST
Number of poles
2
Mounting
SNAP-IN
Manufacturer series
TA35
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
26x34mm
Dielectric strength
2.5kV AC
Actuator colour
black
Breakers application
household appliance, industrial appliance
Button marking
O-I
Trade name
MCB
Operating temperature
-30...60°C
Gross weight10 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4435.0395
0 in TME stock
Net price for quantities from 1 pcs - 16.17 USDGross price for quantities from 1 pcs - 16.17 USD
Net price for quantities from 10 pcs - 15.25 USDGross price for quantities from 10 pcs - 15.25 USD
Net price for quantities from 30 pcs - 14.32 USDGross price for quantities from 30 pcs - 14.32 USD
Net price for quantities from 100 pcs - 13.40 USDGross price for quantities from 100 pcs - 13.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.