+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4435.0002

Circuit breaker; Urated: 240VAC; 60VDC; 20A; DPST; Poles: 2; SNAP-IN


Manufacturer: SCHURTER

Manufacturer part number:
4435.0002
TME Symbol:
TA35-CBTWF200C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
60V DC/240V AC
Current rating
20A
Contacts configuration
DPST
Number of poles
2
Mounting
SNAP-IN
Manufacturer series
TA35
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
26x34mm
Dielectric strength
2.5kV AC
Actuator colour
white
Breakers application
household appliance, industrial appliance
Button marking
O-I
Trade name
MCB
Operating temperature
-30...60°C
Gross weight28.06 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4435.0002
50 in TME stock
Net price for quantities from 1 pcs - 15.19 USDGross price for quantities from 1 pcs - 15.19 USD
Net price for quantities from 10 pcs - 13.98 USDGross price for quantities from 10 pcs - 13.98 USD
Net price for quantities from 20 pcs - 13.46 USDGross price for quantities from 20 pcs - 13.46 USD
Net price for quantities from 50 pcs - 12.88 USDGross price for quantities from 50 pcs - 12.88 USD
Net price for quantities from 100 pcs - 12.43 USDGross price for quantities from 100 pcs - 12.43 USD
Net price for quantities from 200 pcs - 12.00 USDGross price for quantities from 200 pcs - 12.00 USD
Net price for quantities from 250 pcs - 11.83 USDGross price for quantities from 250 pcs - 11.83 USD
Net price for quantities from 300 pcs - 11.69 USDGross price for quantities from 300 pcs - 11.69 USD
Net price for quantities from 400 pcs - 11.49 USDGross price for quantities from 400 pcs - 11.49 USD
Net price for quantities from 500 pcs - 11.33 USDGross price for quantities from 500 pcs - 11.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs