+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4435.0710

Circuit breaker; Urated: 240VAC; 60VDC; 10A; 3PST; Poles: 3; SNAP-IN


Manufacturer: SCHURTER

Manufacturer part number:
4435.0710
TME Symbol:
TA35-CKDBF100C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
60V DC/240V AC
Current rating
10A
Contacts configuration
3PST
Number of poles
3
Mounting
SNAP-IN
Manufacturer series
TA35
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
37.5x34mm
Dielectric strength
1.5kV AC
Actuator colour
black
Breakers application
household appliance, industrial appliance
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Dimensions
Gross weight42.18 g
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4435.0710
5 in TME stock
Net price for quantities from 1 pcs - 22.31 USDGross price for quantities from 1 pcs - 22.31 USD
Net price for quantities from 10 pcs - 21.03 USDGross price for quantities from 10 pcs - 21.03 USD
Net price for quantities from 50 pcs - 19.76 USDGross price for quantities from 50 pcs - 19.76 USD
Net price for quantities from 100 pcs - 18.49 USDGross price for quantities from 100 pcs - 18.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs