+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

315-13006

Heat shrink sleeve; 24mm; black; Diam.after shrinking: 8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-13006
TME Symbol:
TA3724-8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
24mm
Colour
black
Diameter after shrinking
8mm
Gross weight112.69 g
Certificates
EAN code4031026444581
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-13006
0 in TME stock
Net price for quantities from 1 pcs - 50.72 USDGross price for quantities from 1 pcs - 50.72 USD
Net price for quantities from 5 pcs - 46.50 USDGross price for quantities from 5 pcs - 46.50 USD
Net price for quantities from 15 pcs - 40.86 USDGross price for quantities from 15 pcs - 40.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.