+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

315-13002

Heat shrink sleeve; 3: 1; 6mm; black; Diam.after shrinking: 2mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
315-13002
TME Symbol:
TA376-2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Colour
black
Diameter after shrinking
2mm
Overall length
1200mm
Gross weight16 g
Certificates
EAN code4031026444635
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
315-13002
0 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 5 pcs - 19.84 USDGross price for quantities from 5 pcs - 19.84 USD
Net price for quantities from 15 pcs - 17.46 USDGross price for quantities from 15 pcs - 17.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs