+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.4013

Circuit breaker; 13A; Poles: 2; SNAP-IN; TA45 2P; Leads: connectors


Manufacturer: SCHURTER

Manufacturer part number:
4430.4013
TME Symbol:
TA45-ABDBL130Z3

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
13A
Number of poles
2
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Actuator colour
black
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.4013
0 in TME stock
Net price for quantities from 1 pcs - 43.36 USDGross price for quantities from 1 pcs - 43.36 USD
Net price for quantities from 14 pcs - 41.12 USDGross price for quantities from 14 pcs - 41.12 USD
Net price for quantities from 28 pcs - 38.63 USDGross price for quantities from 28 pcs - 38.63 USD
Net price for quantities from 98 pcs - 36.39 USDGross price for quantities from 98 pcs - 36.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.