+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.2145

Circuit breaker; 16A; Poles: 2; SNAP-IN; TA45 2P; Leads: connectors


Manufacturer: SCHURTER

Manufacturer part number:
4430.2145
TME Symbol:
TA45-ABDBP160C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
16A
Number of poles
2
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Actuator colour
black
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35.17 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.2145
10 in TME stock
Net price for quantities from 1 pcs - 29.82 USDGross price for quantities from 1 pcs - 29.82 USD
Net price for quantities from 20 pcs - 25.27 USDGross price for quantities from 20 pcs - 25.27 USD
Net price for quantities from 40 pcs - 23.81 USDGross price for quantities from 40 pcs - 23.81 USD
Net price for quantities from 60 pcs - 23.10 USDGross price for quantities from 60 pcs - 23.10 USD
Net price for quantities from 100 pcs - 22.34 USDGross price for quantities from 100 pcs - 22.34 USD
Net price for quantities from 260 pcs - 21.20 USDGross price for quantities from 260 pcs - 21.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs