+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.3521

Circuit breaker; 15A; Poles: 2; SNAP-IN; TA45 2P; Leads: connectors

Manufacturer: SCHURTER

Manufacturer part number:
4430.3521
TME Symbol:
TA45-ABDBS150C0-03

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
15A
Number of poles
2
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Actuator colour
black
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
ON-I-0-OFF
Trade name
MCB
Operating temperature
-10...55°C
Gross weight39.84 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.3521
0 in TME stock
Net price for quantities from 1 pcs - 23.82 USDGross price for quantities from 1 pcs - 23.82 USD
Net price for quantities from 15 pcs - 22.46 USDGross price for quantities from 15 pcs - 22.46 USD
Net price for quantities from 30 pcs - 21.10 USDGross price for quantities from 30 pcs - 21.10 USD
Net price for quantities from 105 pcs - 19.74 USDGross price for quantities from 105 pcs - 19.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 15 pcs