+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.0699

Circuit breaker; 16A; Poles: 2; SNAP-IN; TA45 2P; Leads: connectors


Manufacturer: SCHURTER

Manufacturer part number:
4430.0699
TME Symbol:
TA45-ABDWF160C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
16A
Number of poles
2
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Actuator colour
white
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35.59 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0699
15 in TME stock
Net price for quantities from 1 pcs - 28.32 USDGross price for quantities from 1 pcs - 28.32 USD
Net price for quantities from 20 pcs - 24.37 USDGross price for quantities from 20 pcs - 24.37 USD
Net price for quantities from 40 pcs - 22.75 USDGross price for quantities from 40 pcs - 22.75 USD
Net price for quantities from 60 pcs - 21.97 USDGross price for quantities from 60 pcs - 21.97 USD
Net price for quantities from 100 pcs - 21.13 USDGross price for quantities from 100 pcs - 21.13 USD
Net price for quantities from 200 pcs - 20.27 USDGross price for quantities from 200 pcs - 20.27 USD
Net price for quantities from 260 pcs - 19.94 USDGross price for quantities from 260 pcs - 19.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs