+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.3421

Circuit breaker; Urated: 240VAC; 60VDC; 3.5A; DPST; Poles: 2; MCB


Manufacturer: SCHURTER

Manufacturer part number:
4430.3421
TME Symbol:
TA45-ABDWK035U3

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
60V DC/240V AC
Current rating
3.5A
Contacts configuration
DPST
Number of poles
2
Mounting
SNAP-IN
Manufacturer series
TA45 2P
Leads
connectors
Mounting hole dimensions
45x21.7mm
Dielectric strength
4kV AC
Actuator colour
white
Related items
TA45-AZZ31, TA45-AZZ51, TA45-AZZ04
Breakers application
household appliance, industrial appliance
Button marking
ON-OFF
Breaker features
undervoltage relase 230V AC
Trade name
MCB
Operating temperature
-10...55°C
Dimensions
Gross weight51.16 g
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.3421
16 in TME stock
Net price for quantities from 1 pcs - 42.59 USDGross price for quantities from 1 pcs - 42.59 USD
Net price for quantities from 14 pcs - 40.39 USDGross price for quantities from 14 pcs - 40.39 USD
Net price for quantities from 28 pcs - 38.21 USDGross price for quantities from 28 pcs - 38.21 USD
Net price for quantities from 98 pcs - 35.53 USDGross price for quantities from 98 pcs - 35.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 14 pcs