+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.0401

Circuit breaker; 6.5A; Poles: 2; SNAP-IN; IP65; Leads: connectors

Manufacturer: SCHURTER

Manufacturer part number:
4430.0401
TME Symbol:
TA45-ABUTF065S0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
6.5A
Number of poles
2
Mounting
SNAP-IN
IP rating
IP65
Manufacturer series
TA45 Push button 2P
Leads
connectors
Actuator colour
green/red
Related items
TA45-AZZ51, TA45-AZZ61, TA45-AZZ71, TA45-AZZ05
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight50.04 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0401
21 in TME stock
Net price for quantities from 1 pcs - 19.60 USDGross price for quantities from 1 pcs - 19.60 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs