+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.0787

Circuit breaker; 15A; Poles: 2; SNAP-IN; IP65; TA45 Push button 2P

Manufacturer: SCHURTER

Manufacturer part number:
4430.0787
TME Symbol:
TA45-ABUTH150E2

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
15A
Number of poles
2
Mounting
SNAP-IN
IP rating
IP65
Manufacturer series
TA45 Push button 2P
Leads
connectors
Actuator colour
green/red
Related items
TA45-AZZ51, TA45-AZZ61, TA45-AZZ71, TA45-AZZ05
Button marking
ON-OFF
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.0787
0 in TME stock
Net price for quantities from 1 pcs - 47.53 USDGross price for quantities from 1 pcs - 47.53 USD
Net price for quantities from 10 pcs - 45.08 USDGross price for quantities from 10 pcs - 45.08 USD
Net price for quantities from 25 pcs - 42.37 USDGross price for quantities from 25 pcs - 42.37 USD
Net price for quantities from 100 pcs - 38.84 USDGross price for quantities from 100 pcs - 38.84 USD
No. of pieces (Multiplicity: 1)