+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.3608

Circuit breaker; 10A; Poles: 2; SNAP-IN; IP65; TA45 Push button 2P

Manufacturer: SCHURTER

Manufacturer part number:
4430.3608
TME Symbol:
TA45-ABUTM100C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Current rating
10A
Number of poles
2
Mounting
SNAP-IN
IP rating
IP65
Manufacturer series
TA45 Push button 2P
Leads
connectors
Actuator colour
green/red
Related items
TA45-AZZ51, TA45-AZZ61, TA45-AZZ71, TA45-AZZ05
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.3608
0 in TME stock
Net price for quantities from 1 pcs - 26.33 USDGross price for quantities from 1 pcs - 26.33 USD
Net price for quantities from 10 pcs - 24.83 USDGross price for quantities from 10 pcs - 24.83 USD
Net price for quantities from 25 pcs - 23.32 USDGross price for quantities from 25 pcs - 23.32 USD
Net price for quantities from 100 pcs - 21.82 USDGross price for quantities from 100 pcs - 21.82 USD
No. of pieces (Multiplicity: 1)