+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4430.2500

Circuit breaker; Urated: 400VAC; 9A; DPST; Poles: 2; flange; IP40


Manufacturer: SCHURTER

Manufacturer part number:
4430.2500
TME Symbol:
TA45-AKNTF090C0

Specification

Manufacturer
SCHURTER
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
9A
Contacts configuration
DPST
Number of poles
2
Mounting
flange
IP rating
IP40
Manufacturer series
TA45 Push button 3P
Leads
connectors
Dielectric strength
4kV AC
Actuator colour
green/red
Related items
TA45-AZZ05
Button marking
O-I
Trade name
MCB
Operating temperature
-10...55°C
Gross weight35 g
Certificates
See other products in this category: Circuit Breakers SCHURTER,
See other products from this series.:
*
4430.2500
0 in TME stock
Net price for quantities from 1 pcs - 35.25 USDGross price for quantities from 1 pcs - 35.25 USD
Net price for quantities from 16 pcs - 33.24 USDGross price for quantities from 16 pcs - 33.24 USD
Net price for quantities from 32 pcs - 31.43 USDGross price for quantities from 32 pcs - 31.43 USD
Net price for quantities from 96 pcs - 29.41 USDGross price for quantities from 96 pcs - 29.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.