+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TAAHF

Cable; USB 3.1; USB C plug,both sides; 1m; black; Cu,tinned; PVC


Manufacturer: VENTION

Manufacturer part number:
TAAHF
TME Symbol:
TAAHF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.1
Cable length
1m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
PVC
Data transfer rate
5Gbps
Braid material
textile
Power
60W
Shield structure
Al foil, shielded
Cable external diameter
4.2mm
Max. operating current
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight36.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters VENTION,
*
TAAHF
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.82 USDGross price for quantities from 1 pcs - 13.82 USD
Net price for quantities from 5 pcs - 11.42 USDGross price for quantities from 5 pcs - 11.42 USD
Net price for quantities from 10 pcs - 10.23 USDGross price for quantities from 10 pcs - 10.23 USD
Net price for quantities from 20 pcs - 8.98 USDGross price for quantities from 20 pcs - 8.98 USD