+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TABHF

Cable; USB 3.1; USB C socket,USB C plug; 1m; black; Cu,tinned; PVC

Manufacturer: VENTION

Manufacturer part number:
TABHF
TME Symbol:
TABHF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 3.1
Cable length
1m
Insulation colour
black
Kind of core
Cu, tinned
Wire insulation material
PVC
Data transfer rate
5Gbps
Braid material
textile
Power
60W
Shield structure
Al foil, shielded
Cable external diameter
4.2mm
Max. operating current
3A
Cable/adapter structure
  • USB C plug
  • USB C socket
Gross weight36.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION
*
TABHF
Product withdrawn from the offer
Use the specification table below to search for similar products